
ASP-208571-01 | |
|---|---|
DigiKey Part Number | 612-ASP-208571-01TR-ND - Tape & Reel (TR) 612-ASP-208571-01CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ASP-208571-01 |
Description | CONN ARRAY VITA 57.4 FMC+ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 560 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ASP-208571-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 560 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 14 | |
Mounting Type | Surface Mount | |
Features | VITA 57.4 | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.280" (7.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 069,43000 Kč | 1 069,43 Kč |
| 10 | 908,94000 Kč | 9 089,40 Kč |
| 25 | 894,41400 Kč | 22 360,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 800,80633 Kč | 120 120,95 Kč |
| 300 | 680,41990 Kč | 204 125,97 Kč |
| Unit Price without VAT: | 1 069,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 294,01030 Kč |


