
ASP-134487-01 | |
|---|---|
DigiKey Part Number | SAM10408-ND |
Manufacturer | |
Manufacturer Product Number | ASP-134487-01 |
Description | CONN HD ARRAY PLUG 400P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ASP-134487-01 Models |
Category | Number of Rows 10 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features VITA 57 |
Packaging Strip | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Height Above Board 0.245" (6.22mm) |
Number of Positions 400 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 759,50000 Kč | 759,50 Kč |
| 10 | 710,55100 Kč | 7 105,51 Kč |
| 25 | 653,65080 Kč | 16 341,27 Kč |
| 50 | 539,98460 Kč | 26 999,23 Kč |
| 100 | 475,75590 Kč | 47 575,59 Kč |
| 250 | 434,13364 Kč | 108 533,41 Kč |
| Unit Price without VAT: | 759,50000 Kč |
|---|---|
| Unit Price with VAT: | 918,99500 Kč |






