



ASP-129646-22 | |
|---|---|
DigiKey Part Number | SAM10886-ND |
Manufacturer | |
Manufacturer Product Number | ASP-129646-22 |
Description | CONN RCPT 52POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 52 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ASP-129646-22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 52 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.371" (9.42mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,24000 Kč | 333,24 Kč |
| 10 | 308,37700 Kč | 3 083,77 Kč |
| 25 | 283,59880 Kč | 7 089,97 Kč |
| 50 | 246,68460 Kč | 12 334,23 Kč |
| 100 | 209,79100 Kč | 20 979,10 Kč |
| 250 | 197,40220 Kč | 49 350,55 Kč |
| 500 | 196,79326 Kč | 98 396,63 Kč |
| Unit Price without VAT: | 333,24000 Kč |
|---|---|
| Unit Price with VAT: | 403,22040 Kč |



