ARF6-08-S-D-A-K-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARF6-08-S-D-A-K-TR
AcceleRate® HD - Samtec High-Density Mezzanine Solution to 56 Gbps PAM4

ARF6-08-S-D-A-K-TR

DigiKey Part Number
612-ARF6-08-S-D-A-K-TR-ND - Tape & Reel (TR)
612-ARF6-08-S-D-A-K-TRCT-ND - Cut Tape (CT)
612-ARF6-08-S-D-A-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ARF6-08-S-D-A-K-TR
Description
CONN SKT 8PAIR SMD GOLD VERT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Position High Density Array Receptacle Connector Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ARF6-08-S-D-A-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Receptacle
Connector Type
High Density Array
Number of Positions
8
Mounting Type
Surface Mount
Termination
Solder
Features
Board Guide, Pick and Place Cap, Shielded
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 623
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1114,51000 Kč114,51 Kč
1097,25100 Kč972,51 Kč
10082,65700 Kč8 265,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25064,08884 Kč16 022,21 Kč
50061,03110 Kč30 515,55 Kč
75059,31076 Kč44 483,07 Kč
1 25059,06327 Kč73 829,09 Kč
Manufacturers Standard Package
Unit Price without VAT:114,51000 Kč
Unit Price with VAT:138,55710 Kč