


ARC6-16-18.0-LU-LD-2-1 | |
|---|---|
DigiKey Part Number | 612-ARC6-16-18.0-LU-LD-2-1-ND |
Manufacturer | |
Manufacturer Product Number | ARC6-16-18.0-LU-LD-2-1 |
Description | CABLE ACCELERATE M-M 16PAIR 18" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Plug to Plug 1.50' (457.20mm) Blue Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ARC6-16-18.0-LU-LD-2-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | - | |
Number of Positions | 16 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Length | 1.50' (457.20mm) | |
Color | Blue | |
Shielding | Shielded | |
Wire Gauge | 34 AWG | |
Frequency - Max | 56Gbps | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 166,18000 Kč | 1 166,18 Kč |
| 10 | 991,21900 Kč | 9 912,19 Kč |
| 25 | 929,20440 Kč | 23 230,11 Kč |
| 50 | 922,05960 Kč | 46 102,98 Kč |
| Unit Price without VAT: | 1 166,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 411,07780 Kč |


