
APM6-100-01.5-S-04-2-A-TR | |
|---|---|
DigiKey Part Number | 612-APM6-100-01.5-S-04-2-A-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APM6-100-01.5-S-04-2-A-TR |
Description | 0.635 MM PITCH ACCELERATE HP HIG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | APM6-100-01.5-S-04-2-A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 400 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.131" (3.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | 695,40781 Kč | 330 318,71 Kč |
| Unit Price without VAT: | 695,40781 Kč |
|---|---|
| Unit Price with VAT: | 841,44345 Kč |

