
APM6-060-06.5-L-04-0-A-TR | |
|---|---|
DigiKey Part Number | 612-APM6-060-06.5-L-04-0-A-TR-ND |
Manufacturer | |
Manufacturer Product Number | APM6-060-06.5-L-04-0-A-TR |
Description | CONN 0.635MM HDR 240POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | APM6-060-06.5-L-04-0-A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 240 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm | |
Height Above Board | 0.356" (9.04mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 755,51000 Kč | 755,51 Kč |
| Unit Price without VAT: | 755,51000 Kč |
|---|---|
| Unit Price with VAT: | 914,16710 Kč |




