
APA-316-G-A1 | |
---|---|
DigiKey Part Number | APA-316-G-A1-ND |
Manufacturer | |
Manufacturer Product Number | APA-316-G-A1 |
Description | ADAPTER PLUG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position DIP, DIL - Header Connector Male Pin Gold |
Datasheet | Datasheet |
EDA/CAD Models | APA-316-G-A1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP, DIL - Header | |
Contact Type | Male Pin | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | Open Frame | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 136,02000 Kč | 136,02 Kč |
10 | 115,56500 Kč | 1 155,65 Kč |
100 | 98,23010 Kč | 9 823,01 Kč |
500 | 87,87718 Kč | 43 938,59 Kč |
Unit Price without VAT: | 136,02000 Kč |
---|---|
Unit Price with VAT: | 164,58420 Kč |