



ADM6-60-08.5-L-4-0-A-TR | |
|---|---|
DigiKey Part Number | 612-ADM6-60-08.5-L-4-0-A-TR-ND |
Manufacturer | |
Manufacturer Product Number | ADM6-60-08.5-L-4-0-A-TR |
Description | CONN 0.635MM HDR 240POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ADM6-60-08.5-L-4-0-A-TR Models |
Category | Number of Rows 4 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Strip | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 12mm, 16mm |
Number of Positions 240 | Height Above Board 0.433" (11.00mm) |
Pitch 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 567,90000 Kč | 567,90 Kč |
| 10 | 537,59200 Kč | 5 375,92 Kč |
| 25 | 517,38320 Kč | 12 934,58 Kč |
| 50 | 504,76560 Kč | 25 238,28 Kč |
| 100 | 414,54690 Kč | 41 454,69 Kč |
| 250 | 392,26608 Kč | 98 066,52 Kč |
| Unit Price without VAT: | 567,90000 Kč |
|---|---|
| Unit Price with VAT: | 687,15900 Kč |



