
SPMWH1229AD5SGRMSA | |
|---|---|
DigiKey Part Number | 1510-1463-2-ND - Tape & Reel (TR) 1510-1463-1-ND - Cut Tape (CT) 1510-1463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWH1229AD5SGRMSA |
Description | LED LM283B COOL WHITE 5000K 2835 |
Customer Reference | |
Detailed Description | LED Lighting LM283B White, Cool 5000K 9.4V 100mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 110mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1113 (2835 Metric) |
Color | Supplier Device Package 2835 |
CCT (K) 5000K | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Flux @ 25°C, Current - Test 115lm (110lm ~ 120lm) | Height - Seated (Max) 0.030" (0.75mm) |
Current - Test 100mA | Thermal Resistance of Package 15°C/W |
Voltage - Forward (Vf) (Typ) 9.4V | Base Product Number |
Lumens/Watt @ Current - Test 122 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,21800 Kč | 12,18 Kč |
| 100 | 0,82730 Kč | 82,73 Kč |
| 500 | 0,64590 Kč | 322,95 Kč |
| 1 000 | 0,58521 Kč | 585,21 Kč |
| 2 000 | 0,53293 Kč | 1 065,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,48820 Kč | 1 952,80 Kč |
| 8 000 | 0,45001 Kč | 3 600,08 Kč |
| 12 000 | 0,43034 Kč | 5 164,08 Kč |
| 20 000 | 0,40804 Kč | 8 160,80 Kč |
| 28 000 | 0,39474 Kč | 11 052,72 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |







