Image for SPHWHSHDNC27YZW3D4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWHSHDNC27YZW3D4

DigiKey Part Number
1510-SPHWHSHDNC27YZW3D4-ND
Manufacturer
Manufacturer Product Number
SPHWHSHDNC27YZW3D4
Description
LED COB D GEN4 WHT SQUARE 2700K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen4 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Samsung Semiconductor, Inc.
Voltage - Forward (Vf) (Typ)
33.6V
Series
Lumens/Watt @ Current - Test
157 lm/W
Packaging
Bulk
Current - Max
690mA
Part Status
Obsolete
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
13.50mm L x 13.50mm W
CCT (K)
2700K 3-Step MacAdam Ellipse
Height
1.65mm
Configuration
Square
Light Emitting Surface (LES)
9.80mm Dia
Luminous Flux @ Current/Temperature
1426lm (Typ)
Lens Type
Flat
Current - Test
270mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPHWHAHDNC27YZW3D4Samsung Semiconductor, Inc.5001510-SPHWHAHDNC27YZW3D4-ND75,17000 KčMFR Recommended
In-Stock: 499
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
158,58000 Kč58,58 Kč
1043,69700 Kč436,97 Kč
2539,98000 Kč999,50 Kč
10035,89610 Kč3 589,61 Kč
25033,95040 Kč8 487,60 Kč
Unit Price without VAT:58,58000 Kč
Unit Price with VAT:70,88180 Kč