
SPHWHAHDNM271ZW3DB | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNM271ZW3DB-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNM271ZW3DB |
Description | LED LC080D WHITE 2700K SMD |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen2 Plus White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 51.1V |
Series | Lumens/Watt @ Current - Test 123 lm/W |
Packaging Tray | Current - Max 3.24A |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 2700K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 22.00mm Dia |
Luminous Flux @ Current/Temperature 10157lm (Typ) | Lens Type Flat |
Current - Test 1.62A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNM271ZV3DC | Samsung Semiconductor, Inc. | 186 | 1510-SPHWHAHDNM271ZV3DC-ND | 346,20000 Kč | Parametric Equivalent |
| SPHWHAHDNM271ZW3DC | Samsung Semiconductor, Inc. | 159 | 1510-SPHWHAHDNM271ZW3DC-ND | 287,81000 Kč | Parametric Equivalent |
| CLU048-1818C4-273H5K2 | Citizen | 0 | 1642-1384-ND | 966,09633 Kč | Parametric Equivalent |
| CLU048-1818C4-303H5K2 | Citizen | 0 | 1642-1385-ND | 1 293,25000 Kč | Parametric Equivalent |
| CMU2287-0000-000P0U0A27G | Cree LED | 0 | 90-CMU2287-0000-000P0U0A27G-ND | 357,37980 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,11000 Kč | 261,11 Kč |
| 10 | 202,25700 Kč | 2 022,57 Kč |
| 160 | 163,02356 Kč | 26 083,77 Kč |
| Unit Price without VAT: | 261,11000 Kč |
|---|---|
| Unit Price with VAT: | 315,94310 Kč |

