LED Lighting COBs, Engines, Modules Chip On Board (COB) COB D Gen3 Plus White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWHAHDNH27YZV3DC

DigiKey Part Number
1510-SPHWHAHDNH27YZV3DC-ND
Manufacturer
Manufacturer Product Number
SPHWHAHDNH27YZV3DC
Description
LED COB D GEN3 WM WHT SQ 3000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen3 Plus White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Samsung Semiconductor, Inc.
Voltage - Forward (Vf) (Typ)
33.7V
Series
Lumens/Watt @ Current - Test
137 lm/W
Packaging
Box
Current - Max
1.8A
Part Status
Obsolete
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
19.00mm L x 19.00mm W
CCT (K)
3000K 3-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
14.50mm Dia
Luminous Flux @ Current/Temperature
4160lm (Typ)
Lens Type
Flat
Current - Test
900mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (33)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPHWHAHDNH27YZW3DBSamsung Semiconductor, Inc.1751510-SPHWHAHDNH27YZW3DB-ND124,10000 KčParametric Equivalent
SPHWHAHDNH27YZW3DCSamsung Semiconductor, Inc.461510-SPHWHAHDNH27YZW3DC-ND136,28000 KčParametric Equivalent
CGM-14-27-90-36-AC40-F5-2Luminus Devices Inc.01214-CGM-14-27-90-36-AC40-F5-2-ND151,33679 KčParametric Equivalent
CGM-14-27-90-36-AC40-F5-3Luminus Devices Inc.01214-CGM-14-27-90-36-AC40-F5-3-ND126,11399 KčParametric Equivalent
CGM-14-27-90-36-TC60-F7-2Luminus Devices Inc.01214-CGM-14-27-90-36-TC60-F7-2-ND97,01076 KčParametric Equivalent
In-Stock: 221
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Box
QuantityUnit PriceExt Price
1157,49000 Kč157,49 Kč
10119,22700 Kč1 192,27 Kč
Unit Price without VAT:157,49000 Kč
Unit Price with VAT:190,56290 Kč