
SPHWHAHDNG27YZW3DC | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNG27YZW3DC-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNG27YZW3DC |
Description | LED COB D GEN3 WARM WHT SQ 2700K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen3 Plus White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 33.7V |
Series | Lumens/Watt @ Current - Test 133 lm/W |
Packaging Box | Current - Max 1.44A |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 2700K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 3222lm (Typ) | Lens Type Flat |
Current - Test 720mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNG27YZV3DB | Samsung Semiconductor, Inc. | 190 | 1510-SPHWHAHDNG27YZV3DB-ND | 107,41000 Kč | Parametric Equivalent |
| SPHWHAHDNG27YZV3DC | Samsung Semiconductor, Inc. | 125 | 1510-SPHWHAHDNG27YZV3DC-ND | 139,94000 Kč | Parametric Equivalent |
| SPHWHAHDNG27YZW3DB | Samsung Semiconductor, Inc. | 218 | 1510-SPHWHAHDNG27YZW3DB-ND | 103,23000 Kč | Parametric Equivalent |
| CLU038-1208C4-303H5K2 | Citizen | 0 | 1642-1422-ND | 431,92000 Kč | Parametric Equivalent |
| CMU1526-0000-000N0U0A27G | Cree LED | 0 | 90-CMU1526-0000-000N0U0A27G-ND | 89,31160 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,94000 Kč | 139,94 Kč |
| 10 | 105,40400 Kč | 1 054,04 Kč |
| Unit Price without VAT: | 139,94000 Kč |
|---|---|
| Unit Price with VAT: | 169,32740 Kč |

