
SIP-ASRNXS003 | |
|---|---|
DigiKey Part Number | 1683-1011-ND |
Manufacturer | |
Manufacturer Product Number | SIP-ASRNXS003 |
Description | ARTIK TFT LCD LVDS DISPLAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | BT532 LCD Touchscreen 7" Display ARTIK Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samsung Semiconductor, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Platform | ARTIK | |
Type | Display | |
Function | LCD Touchscreen 7" | |
Utilized IC / Part | BT532 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5 086,72780 Kč | 254 336,39 Kč |
| Unit Price without VAT: | 5 086,72780 Kč |
|---|---|
| Unit Price with VAT: | 6 154,94064 Kč |


