
SIP-0P5WRS301 | |
|---|---|
DigiKey Part Number | 1683-1012-2-ND - Tape & Reel (TR) 1683-1012-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SIP-0P5WRS301 |
Description | RF TXRX MODULE WIFI CHIP SMD |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 54Mbps | |
Power - Output | 16dBm | |
Sensitivity | -97dBm | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | - | |
Voltage - Supply | 5V ~ 12V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,96000 Kč | 238,96 Kč |
| 10 | 198,07400 Kč | 1 980,74 Kč |
| 25 | 184,73200 Kč | 4 618,30 Kč |
| 100 | 168,43340 Kč | 16 843,34 Kč |
| Unit Price without VAT: | 238,96000 Kč |
|---|---|
| Unit Price with VAT: | 289,14160 Kč |

