LM101A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCP9WT78HPL1WLS06E

DigiKey Part Number
1510-2190-2-ND - Tape & Reel (TR)
1510-2190-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SCP9WT78HPL1WLS06E
Description
LED LM101A WARM WHT 2700K SMD
Customer Reference
Detailed Description
LED Lighting LM101A White, Warm 2700K 5-Step MacAdam Ellipse 2.9V 150mA 150° 0505 (1313 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SCP9WT78HPL1WLS06E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Color
CCT (K)
2700K 5-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
41lm (35lm ~ 47lm)
Flux @ 25°C, Current - Test
-
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
2.9V
Lumens/Watt @ Current - Test
94 lm/W
CRI (Color Rendering Index)
90
Current - Max
450mA
Viewing Angle
150°
Mounting Type
Surface Mount
Package / Case
0505 (1313 Metric)
Supplier Device Package
SMD
Size / Dimension
0.046" L x 0.046" W (1.18mm x 1.18mm)
Height - Seated (Max)
0.017" (0.42mm)
Thermal Resistance of Package
2°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 900
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,16000 Kč4,16 Kč
102,89200 Kč28,92 Kč
1002,00990 Kč200,99 Kč
5001,60664 Kč803,32 Kč
1 0001,47286 Kč1 472,86 Kč
2 0001,35874 Kč2 717,48 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
28 0001,05794 Kč29 622,32 Kč
Unit Price without VAT:4,16000 Kč
Unit Price with VAT:5,03360 Kč