
SCP9UT78HPL1ULS06E | |
|---|---|
DigiKey Part Number | 1510-2188-2-ND - Tape & Reel (TR) 1510-2188-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SCP9UT78HPL1ULS06E |
Description | LED LM101A WARM WHT 3500K SMD |
Customer Reference | |
Detailed Description | LED Lighting LM101A White, Warm 3500K 5-Step MacAdam Ellipse 2.9V 150mA 150° 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SCP9UT78HPL1ULS06E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3500K 5-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 45lm (39lm ~ 51lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 103 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 450mA | |
Viewing Angle | 150° | |
Mounting Type | Surface Mount | |
Package / Case | 0505 (1313 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.046" L x 0.046" W (1.18mm x 1.18mm) | |
Height - Seated (Max) | 0.017" (0.42mm) | |
Thermal Resistance of Package | 2°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,08700 Kč | 30,87 Kč |
| 100 | 2,14810 Kč | 214,81 Kč |
| 500 | 1,71974 Kč | 859,87 Kč |
| 1 000 | 1,57800 Kč | 1 578,00 Kč |
| 2 000 | 1,45684 Kč | 2 913,68 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

