LED Lighting LM101A White, Warm 3500K 5-Step MacAdam Ellipse 2.9V 150mA 150° 0505 (1313 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCP8UT78HPL1ULS06E

DigiKey Part Number
1510-1499-2-ND - Tape & Reel (TR)
1510-1499-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SCP8UT78HPL1ULS06E
Description
LED LM101A WARM WHT 3500K SMD
Customer Reference
Detailed Description
LED Lighting LM101A White, Warm 3500K 5-Step MacAdam Ellipse 2.9V 150mA 150° 0505 (1313 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SCP8UT78HPL1ULS06E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Color
CCT (K)
3500K 5-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
57lm (51lm ~ 63lm)
Flux @ 25°C, Current - Test
-
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
2.9V
Lumens/Watt @ Current - Test
131 lm/W
CRI (Color Rendering Index)
80
Current - Max
450mA
Viewing Angle
150°
Mounting Type
Surface Mount
Package / Case
0505 (1313 Metric)
Supplier Device Package
SMD
Size / Dimension
0.046" L x 0.046" W (1.18mm x 1.18mm)
Height - Seated (Max)
0.017" (0.42mm)
Thermal Resistance of Package
2°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 530
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
103,02400 Kč30,24 Kč
1002,10820 Kč210,82 Kč
5001,68698 Kč843,49 Kč
1 0001,54755 Kč1 547,55 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
28 0000,88865 Kč24 882,20 Kč
40 0000,86333 Kč34 533,20 Kč
100 0000,80898 Kč80 898,00 Kč
200 0000,77635 Kč155 270,00 Kč
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč