
| SCP8UT78HPL1ULS06E | |
|---|---|
| DigiKey Part Number | 1510-1499-2-ND - Tape & Reel (TR) 1510-1499-1-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | SCP8UT78HPL1ULS06E | 
| Description | LED LM101A WARM WHT 3500K SMD | 
| Customer Reference | |
| Detailed Description | LED Lighting LM101A White, Warm 3500K 5-Step MacAdam Ellipse 2.9V 150mA 150° 0505 (1313 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SCP8UT78HPL1ULS06E Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Obsolete | |
| Color | ||
| CCT (K) | 3500K 5-Step MacAdam Ellipse | |
| Flux @ 85°C, Current - Test | 57lm (51lm ~ 63lm) | |
| Flux @ 25°C, Current - Test | - | |
| Current - Test | 150mA | |
| Voltage - Forward (Vf) (Typ) | 2.9V | |
| Lumens/Watt @ Current - Test | 131 lm/W | |
| CRI (Color Rendering Index) | 80 | |
| Current - Max | 450mA | |
| Viewing Angle | 150° | |
| Mounting Type | Surface Mount | |
| Package / Case | 0505 (1313 Metric) | |
| Supplier Device Package | SMD | |
| Size / Dimension | 0.046" L x 0.046" W (1.18mm x 1.18mm) | |
| Height - Seated (Max) | 0.017" (0.42mm) | |
| Thermal Resistance of Package | 2°C/W | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 4,37000 Kč | 4,37 Kč | 
| 10 | 2,99600 Kč | 29,96 Kč | 
| 100 | 2,08890 Kč | 208,89 Kč | 
| 500 | 1,67156 Kč | 835,78 Kč | 
| 1 000 | 1,53340 Kč | 1 533,40 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 28 000 | 0,88052 Kč | 24 654,56 Kč | 
| 40 000 | 0,85543 Kč | 34 217,20 Kč | 
| 100 000 | 0,80158 Kč | 80 158,00 Kč | 
| 200 000 | 0,76926 Kč | 153 852,00 Kč | 
| Unit Price without VAT: | 4,37000 Kč | 
|---|---|
| Unit Price with VAT: | 5,28770 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic