LED Lighting LM101A White, Neutral 4000K 5-Step MacAdam Ellipse 2.9V 150mA 150° 0505 (1313 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCP8TT78HPL1TLS06E

DigiKey Part Number
1510-1498-2-ND - Tape & Reel (TR)
1510-1498-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SCP8TT78HPL1TLS06E
Description
LED LM101A NEUT WHT 4000K SMD
Customer Reference
Detailed Description
LED Lighting LM101A White, Neutral 4000K 5-Step MacAdam Ellipse 2.9V 150mA 150° 0505 (1313 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SCP8TT78HPL1TLS06E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Color
CCT (K)
4000K 5-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
57lm (51lm ~ 63lm)
Flux @ 25°C, Current - Test
-
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
2.9V
Lumens/Watt @ Current - Test
131 lm/W
CRI (Color Rendering Index)
80
Current - Max
450mA
Viewing Angle
150°
Mounting Type
Surface Mount
Package / Case
0505 (1313 Metric)
Supplier Device Package
SMD
Size / Dimension
0.046" L x 0.046" W (1.18mm x 1.18mm)
Height - Seated (Max)
0.017" (0.42mm)
Thermal Resistance of Package
2°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 646
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,68800 Kč26,88 Kč
1001,87510 Kč187,51 Kč
5001,49506 Kč747,53 Kč
1 0001,36928 Kč1 369,28 Kč
2 0001,26167 Kč2 523,34 Kč
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč