LM101A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCP8PT78HPL1PLS06E

DigiKey Part Number
1510-2185-2-ND - Tape & Reel (TR)
1510-2185-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SCP8PT78HPL1PLS06E
Description
LED LM101A COOL WHITE 6500K SMD
Customer Reference
Detailed Description
LED Lighting LM101A White, Cool 6500K 5-Step MacAdam Ellipse 2.9V 150mA 150° 0505 (1313 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SCP8PT78HPL1PLS06E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Color
CCT (K)
6500K 5-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
57lm (51lm ~ 63lm)
Flux @ 25°C, Current - Test
-
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
2.9V
Lumens/Watt @ Current - Test
131 lm/W
CRI (Color Rendering Index)
80
Current - Max
450mA
Viewing Angle
150°
Mounting Type
Surface Mount
Package / Case
0505 (1313 Metric)
Supplier Device Package
SMD
Size / Dimension
0.046" L x 0.046" W (1.18mm x 1.18mm)
Height - Seated (Max)
0.017" (0.42mm)
Thermal Resistance of Package
2°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 786
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,95000 Kč3,95 Kč
102,68400 Kč26,84 Kč
1001,86010 Kč186,01 Kč
5001,48430 Kč742,15 Kč
Unit Price without VAT:3,95000 Kč
Unit Price with VAT:4,77950 Kč