
RCS1005J300CS | |
|---|---|
DigiKey Part Number | 1276-7025-2-ND - Tape & Reel (TR) 1276-7025-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCS1005J300CS |
Description | RES 30 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS1005J300CS Models |
Category | Features Anti-Sulfur, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.041" L x 0.022" W (1.05mm x 0.55mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,66700 Kč | 6,67 Kč |
| 25 | 0,49200 Kč | 12,30 Kč |
| 50 | 0,39620 Kč | 19,81 Kč |
| 100 | 0,32530 Kč | 32,53 Kč |
| 250 | 0,25360 Kč | 63,40 Kč |
| 500 | 0,21356 Kč | 106,78 Kč |
| 1 000 | 0,18207 Kč | 182,07 Kč |
| 5 000 | 0,13243 Kč | 662,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 000 | 0,08273 Kč | 8 273,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

