
RC2012F163CS | |
|---|---|
DigiKey Part Number | 1276-5342-2-ND - Tape & Reel (TR) 1276-5342-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC2012F163CS |
Description | RES SMD 16K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 16 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2012F163CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0805-FX-1602ELF | Bourns Inc. | 32 242 | 118-CR0805-FX-1602ELFCT-ND | 2,10000 Kč | Direct |
| ERJ-6ENF1602V | Panasonic Industry | 51 404 | P16.0KCCT-ND | 2,52000 Kč | Direct |
| RC0805FR-0716KL | YAGEO | 54 765 | 311-16.0KCRCT-ND | 2,10000 Kč | Direct |
| RMCF0805FT16K0 | Stackpole Electronics Inc | 56 234 | 738-RMCF0805FT16K0CT-ND | 2,10000 Kč | Direct |
| AC0805FR-0716KL | YAGEO | 1 945 | 13-AC0805FR-0716KLCT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,59600 Kč | 15,96 Kč |
| 25 | 1,24320 Kč | 31,08 Kč |
| 50 | 1,04160 Kč | 52,08 Kč |
| 100 | 0,88400 Kč | 88,40 Kč |
| 250 | 0,72652 Kč | 181,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 000 | 0,31253 Kč | 625 060,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

