RC Series 0603(1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1608F4991CS

DigiKey Part Number
1276-4712-2-ND - Tape & Reel (TR)
1276-4712-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RC1608F4991CS
Description
RES SMD 4.99K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1608F4991CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 507
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,32000 Kč2,32 Kč
101,05300 Kč10,53 Kč
250,81680 Kč20,42 Kč
500,67360 Kč33,68 Kč
1000,56410 Kč56,41 Kč
2500,45468 Kč113,67 Kč
5000,39196 Kč195,98 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000 0000,16712 Kč334 240,00 Kč
Unit Price without VAT:2,32000 Kč
Unit Price with VAT:2,80720 Kč