
RC1608F4991CS | |
|---|---|
DigiKey Part Number | 1276-4712-2-ND - Tape & Reel (TR) 1276-4712-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC1608F4991CS |
Description | RES SMD 4.99K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1608F4991CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| 10 | 1,05300 Kč | 10,53 Kč |
| 25 | 0,81680 Kč | 20,42 Kč |
| 50 | 0,67360 Kč | 33,68 Kč |
| 100 | 0,56410 Kč | 56,41 Kč |
| 250 | 0,45468 Kč | 113,67 Kč |
| 500 | 0,39196 Kč | 195,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 000 | 0,16712 Kč | 334 240,00 Kč |
| Unit Price without VAT: | 2,32000 Kč |
|---|---|
| Unit Price with VAT: | 2,80720 Kč |

