Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RC1608F391CS | |
|---|---|
DigiKey Part Number | 1276-4610-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC1608F391CS |
Description | RES SMD 390 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1608F391CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0603-FX-3900ELF | Bourns Inc. | 48 904 | CR0603-FX-3900ELFCT-ND | 2,10000 Kč | Direct |
| CR0603-FX-3900GLF | Bourns Inc. | 0 | CR0603-FX-3900GLF-ND | 0,00000 Kč | Direct |
| CRG0603F390R | TE Connectivity Passive Product | 10 610 | 1712-CRG0603F390RCT-ND | 2,10000 Kč | Direct |
| RC0603FR-07390RL | YAGEO | 0 | 311-390HRCT-ND | 2,10000 Kč | Direct |
| AC0603FR-07390RL | YAGEO | 18 921 | 13-AC0603FR-07390RLCT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 000 | 0,18047 Kč | 360 940,00 Kč |
| Unit Price without VAT: | 0,18047 Kč |
|---|---|
| Unit Price with VAT: | 0,21837 Kč |









