RC1608F224CS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 6 214
Unit Price: 2,10000 Kč
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 9 116
Unit Price: 2,10000 Kč
Datasheet

Direct


YAGEO
In Stock: 50 854
Unit Price: 2,10000 Kč
Datasheet

Similar


YAGEO
In Stock: 78 254
Unit Price: 2,10000 Kč
Datasheet

Similar


YAGEO
In Stock: 35
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 59 235
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 18 876
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,09853 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,44860 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,38506 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,35044 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 58 719
Unit Price: 2,10000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,82610 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 9 510
Unit Price: 2,10000 Kč
Datasheet
220 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1608F224CS

DigiKey Part Number
1276-4866-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC1608F224CS
Description
RES SMD 220K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
220 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1608F224CS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0603-FX-2203ELFBourns Inc.6 214CR0603-FX-2203ELFCT-ND2,10000 KčDirect
CRG0603F220KTE Connectivity Passive Product9 1161712-CRG0603F220KCT-ND2,10000 KčDirect
RC0603FR-07220KLYAGEO50 854311-220KHRCT-ND2,10000 KčDirect
AC0603FR-07220KLYAGEO78 254YAG3579CT-ND2,10000 KčSimilar
AF0603FR-07220KLYAGEO3513-AF0603FR-07220KLCT-ND2,10000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000 0000,18047 Kč360 940,00 Kč
Unit Price without VAT:0,18047 Kč
Unit Price with VAT:0,21837 Kč