RC1608F201CS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 1,38006 Kč
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 13 868
Unit Price: 2,08000 Kč
Datasheet

Similar


YAGEO
In Stock: 52 605
Unit Price: 2,08000 Kč
Datasheet

Similar


YAGEO
In Stock: 3 675
Unit Price: 2,08000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 167 390
Unit Price: 2,11000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 19 680
Unit Price: 2,08000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,10559 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,09008 Kč
Datasheet

Similar


Vishay Dale
In Stock: 6 962
Unit Price: 3,12000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,38154 Kč
Datasheet

Similar


Vishay Dale
In Stock: 20 000
Unit Price: 0,37888 Kč
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 2,08000 Kč
Datasheet

Similar


Panasonic Electronic Components
In Stock: 8 010
Unit Price: 3,75000 Kč
Datasheet
RC Series 0603(1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1608F201CS

DigiKey Part Number
1276-4584-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC1608F201CS
Description
RES SMD 200 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
200 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1608F201CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000 0000,17248 Kč344 960,00 Kč
Unit Price without VAT:0,17248 Kč
Unit Price with VAT:0,20870 Kč