Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

RC1005J473CS | |
|---|---|
DigiKey Part Number | 1276-4416-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC1005J473CS |
Description | RES SMD 47K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1005J473CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1005F473CS | Samsung Electro-Mechanics | 0 | 1276-3467-2-ND | 0,11823 Kč | Upgrade |
| RC0402JR-0747KL | YAGEO | 0 | 311-47KJRCT-ND | 2,10000 Kč | Direct |
| CRG0402F47K | TE Connectivity Passive Product | 52 194 | 1712-CRG0402F47KCT-ND | 2,10000 Kč | Upgrade |
| ERJ-2RKF4702X | Panasonic Industry | 0 | P47.0KLCT-ND | 2,10000 Kč | Upgrade |
| RC0402FR-0747KL | YAGEO | 1 165 127 | 311-47.0KLRCT-ND | 2,10000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 000 | 0,09420 Kč | 188 400,00 Kč |
| Unit Price without VAT: | 0,09420 Kč |
|---|---|
| Unit Price with VAT: | 0,11398 Kč |







