Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

RC1005F123CS | |
|---|---|
DigiKey Part Number | 1276-4122-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC1005F123CS |
Description | RES SMD 12K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1005F123CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0402-FX-1202GLF | Bourns Inc. | 45 873 | CR0402-FX-1202GLFCT-ND | 2,10000 Kč | Direct |
| CRG0402F12K | TE Connectivity Passive Product | 16 814 | 1712-CRG0402F12KCT-ND | 2,10000 Kč | Direct |
| RC0402FR-0712KL | YAGEO | 442 756 | 311-12.0KLRCT-ND | 2,10000 Kč | Direct |
| ERJ-2RKF1202X | Panasonic Industry | 181 328 | P12.0KLCT-ND | 2,10000 Kč | Upgrade |
| AC0402FR-0712KL | YAGEO | 192 246 | YAG3441CT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 000 | 0,11823 Kč | 236 460,00 Kč |
| Unit Price without VAT: | 0,11823 Kč |
|---|---|
| Unit Price with VAT: | 0,14306 Kč |








