


CL32Z107MQV6PNE | |
|---|---|
DigiKey Part Number | 1276-CL32Z107MQV6PNETR-ND - Tape & Reel (TR) 1276-CL32Z107MQV6PNECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CL32Z107MQV6PNE |
Description | CAP CER 100UF 6.3V X7T 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X7T 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features General Purpose |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,08000 Kč | 36,08 Kč |
| 10 | 23,90000 Kč | 239,00 Kč |
| 50 | 19,12440 Kč | 956,22 Kč |
| 100 | 17,64380 Kč | 1 764,38 Kč |
| 500 | 15,14652 Kč | 7 573,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,37340 Kč | 14 373,40 Kč |
| 2 000 | 13,73689 Kč | 27 473,78 Kč |
| 3 000 | 13,41794 Kč | 40 253,82 Kč |
| 5 000 | 13,06459 Kč | 65 322,95 Kč |
| 7 000 | 12,85795 Kč | 90 005,65 Kč |
| 10 000 | 12,65914 Kč | 126 591,40 Kč |
| Unit Price without VAT: | 36,08000 Kč |
|---|---|
| Unit Price with VAT: | 43,65680 Kč |

