
CL32Y475MCIVPNE | |
|---|---|
DigiKey Part Number | 1276-CL32Y475MCIVPNETR-ND - Tape & Reel (TR) 1276-CL32Y475MCIVPNECT-ND - Cut Tape (CT) 1276-CL32Y475MCIVPNEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32Y475MCIVPNE |
Description | CAP CER 4.7UF 100V X7S 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 100V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features General Purpose |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,48000 Kč | 16,48 Kč |
| 10 | 10,36500 Kč | 103,65 Kč |
| 50 | 7,93340 Kč | 396,67 Kč |
| 100 | 7,18680 Kč | 718,68 Kč |
| 500 | 5,92672 Kč | 2 963,36 Kč |
| 1 000 | 5,53672 Kč | 5 536,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,21596 Kč | 10 431,92 Kč |
| 4 000 | 4,95198 Kč | 19 807,92 Kč |
| 6 000 | 4,81974 Kč | 28 918,44 Kč |
| 10 000 | 4,67320 Kč | 46 732,00 Kč |
| 14 000 | 4,58754 Kč | 64 225,56 Kč |
| 20 000 | 4,50509 Kč | 90 101,80 Kč |
| Unit Price without VAT: | 16,48000 Kč |
|---|---|
| Unit Price with VAT: | 19,94080 Kč |

