
CL32Y106KCVZ4NE | |
|---|---|
DigiKey Part Number | 1276-CL32Y106KCVZ4NETR-ND - Tape & Reel (TR) 1276-CL32Y106KCVZ4NECT-ND - Cut Tape (CT) 1276-CL32Y106KCVZ4NEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32Y106KCVZ4NE |
Description | CAP CER 10UF 100V X7S 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 15,49700 Kč | 154,97 Kč |
| 50 | 12,11580 Kč | 605,79 Kč |
| 100 | 11,07220 Kč | 1 107,22 Kč |
| 500 | 9,31178 Kč | 4 655,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,76750 Kč | 8 767,50 Kč |
| 2 000 | 8,31920 Kč | 16 638,40 Kč |
| 3 000 | 8,09480 Kč | 24 284,40 Kč |
| 5 000 | 7,84594 Kč | 39 229,70 Kč |
| 7 000 | 7,70045 Kč | 53 903,15 Kč |
| 10 000 | 7,56050 Kč | 75 605,00 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |

