
CL32B476KQVVPNE | |
|---|---|
DigiKey Part Number | 1276-CL32B476KQVVPNETR-ND - Tape & Reel (TR) 1276-CL32B476KQVVPNECT-ND - Cut Tape (CT) 1276-CL32B476KQVVPNEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32B476KQVVPNE |
Description | CAP CER 47UF 6.3V X7R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features General Purpose |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,73000 Kč | 17,73 Kč |
| 10 | 11,22000 Kč | 112,20 Kč |
| 50 | 8,63420 Kč | 431,71 Kč |
| 100 | 7,83540 Kč | 783,54 Kč |
| 500 | 6,48732 Kč | 3 243,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,07062 Kč | 6 070,62 Kč |
| 2 000 | 5,72765 Kč | 11 455,30 Kč |
| 3 000 | 5,55591 Kč | 16 667,73 Kč |
| 5 000 | 5,36558 Kč | 26 827,90 Kč |
| 7 000 | 5,25428 Kč | 36 779,96 Kč |
| 10 000 | 5,14720 Kč | 51 472,00 Kč |
| Unit Price without VAT: | 17,73000 Kč |
|---|---|
| Unit Price with VAT: | 21,45330 Kč |

