4.7 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL32B475KCVZW6E

DigiKey Part Number
1276-7060-2-ND - Tape & Reel (TR)
1276-7060-1-ND - Cut Tape (CT)
1276-7060-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL32B475KCVZW6E
Description
CAP CER 4.7UF 100V X7R 1210
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL32B475KCVZW6E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 206 018
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,58000 Kč20,58 Kč
1013,14500 Kč131,45 Kč
5010,19660 Kč509,83 Kč
1009,28740 Kč928,74 Kč
5007,74742 Kč3 873,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,27140 Kč7 271,40 Kč
2 0006,87979 Kč13 759,58 Kč
3 0006,68366 Kč20 050,98 Kč
5 0006,46629 Kč32 331,45 Kč
7 0006,33921 Kč44 374,47 Kč
10 0006,21690 Kč62 169,00 Kč
Manufacturers Standard Package
Unit Price without VAT:20,58000 Kč
Unit Price with VAT:24,90180 Kč