
CL32B475KCVZW6E | |
|---|---|
DigiKey Part Number | 1276-7060-2-ND - Tape & Reel (TR) 1276-7060-1-ND - Cut Tape (CT) 1276-7060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32B475KCVZW6E |
Description | CAP CER 4.7UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32B475KCVZW6E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,37000 Kč | 19,37 Kč |
| 10 | 12,18800 Kč | 121,88 Kč |
| 50 | 9,55680 Kč | 477,84 Kč |
| 100 | 8,70210 Kč | 870,21 Kč |
| 500 | 7,26014 Kč | 3 630,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,81431 Kč | 6 814,31 Kč |
| 2 000 | 6,36510 Kč | 12 730,20 Kč |
| 3 000 | 6,20652 Kč | 18 619,56 Kč |
| 5 000 | 6,04510 Kč | 30 225,50 Kč |
| 7 000 | 5,94061 Kč | 41 584,27 Kč |
| 10 000 | 5,82605 Kč | 58 260,50 Kč |
| 12 000 | 5,77175 Kč | 69 261,00 Kč |
| 24 000 | 5,60564 Kč | 134 535,36 Kč |
| Unit Price without VAT: | 19,37000 Kč |
|---|---|
| Unit Price with VAT: | 23,43770 Kč |

