
CL32B475KBUYNWE | |
|---|---|
DigiKey Part Number | 1276-3343-2-ND - Tape & Reel (TR) 1276-3343-1-ND - Cut Tape (CT) 1276-3343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32B475KBUYNWE |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32B475KBUYNWE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,65600 Kč | 66,56 Kč |
| 50 | 4,98080 Kč | 249,04 Kč |
| 100 | 4,46420 Kč | 446,42 Kč |
| 500 | 3,59444 Kč | 1 797,22 Kč |
| 1 000 | 3,32587 Kč | 3 325,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,10508 Kč | 6 210,16 Kč |
| 4 000 | 2,92340 Kč | 11 693,60 Kč |
| 6 000 | 2,83239 Kč | 16 994,34 Kč |
| 10 000 | 2,73155 Kč | 27 315,50 Kč |
| 14 000 | 2,67261 Kč | 37 416,54 Kč |
| 20 000 | 2,61592 Kč | 52 318,40 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

