CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL32B475KBUYNWE

DigiKey Part Number
1276-3343-2-ND - Tape & Reel (TR)
1276-3343-1-ND - Cut Tape (CT)
1276-3343-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL32B475KBUYNWE
Description
CAP CER 4.7UF 50V X7R 1210
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL32B475KBUYNWE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 607 739
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,31000 Kč10,31 Kč
106,23100 Kč62,31 Kč
504,66460 Kč233,23 Kč
1003,93210 Kč393,21 Kč
5003,36758 Kč1 683,79 Kč
1 0003,11603 Kč3 116,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,47275 Kč4 945,50 Kč
4 0002,32803 Kč9 312,12 Kč
6 0002,25561 Kč13 533,66 Kč
10 0002,17529 Kč21 752,90 Kč
14 0002,12835 Kč29 796,90 Kč
20 0002,08320 Kč41 664,00 Kč
24 0002,06180 Kč49 483,20 Kč
48 0002,04238 Kč98 034,24 Kč
Manufacturers Standard Package
Unit Price without VAT:10,31000 Kč
Unit Price with VAT:12,47510 Kč