4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL32B475KBUYNNE

DigiKey Part Number
1276-1292-2-ND - Tape & Reel (TR)
1276-1292-1-ND - Cut Tape (CT)
1276-1292-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL32B475KBUYNNE
Description
CAP CER 4.7UF 50V X7R 1210
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL32B475KBUYNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100 081
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
104,78800 Kč47,88 Kč
503,51920 Kč175,96 Kč
1003,13080 Kč313,08 Kč
5002,47650 Kč1 238,25 Kč
1 0002,27450 Kč2 274,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,10841 Kč4 216,82 Kč
4 0001,97171 Kč7 886,84 Kč
6 0001,90329 Kč11 419,74 Kč
10 0001,82746 Kč18 274,60 Kč
14 0001,78312 Kč24 963,68 Kč
20 0001,74049 Kč34 809,80 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč