
CL32B475KBJVPNE | |
|---|---|
DigiKey Part Number | 1276-6760-2-ND - Tape & Reel (TR) 1276-6760-1-ND - Cut Tape (CT) 1276-6760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32B475KBJVPNE |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32B475KBJVPNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 9,05000 Kč | 90,50 Kč |
| 50 | 6,88740 Kč | 344,37 Kč |
| 100 | 6,21750 Kč | 621,75 Kč |
| 500 | 5,08908 Kč | 2 544,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,74051 Kč | 4 740,51 Kč |
| 2 000 | 4,45368 Kč | 8 907,36 Kč |
| 3 000 | 4,30998 Kč | 12 929,94 Kč |
| 5 000 | 4,15088 Kč | 20 754,40 Kč |
| 7 000 | 4,05780 Kč | 28 404,60 Kč |
| 10 000 | 3,96831 Kč | 39 683,10 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |

