
CL32B226MOJVPNE | |
|---|---|
DigiKey Part Number | 1276-CL32B226MOJVPNETR-ND - Tape & Reel (TR) 1276-CL32B226MOJVPNECT-ND - Cut Tape (CT) 1276-CL32B226MOJVPNEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32B226MOJVPNE |
Description | CAP CER 22UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32B226MOJVPNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 9,44900 Kč | 94,49 Kč |
| 50 | 7,20240 Kč | 360,12 Kč |
| 100 | 6,50940 Kč | 650,94 Kč |
| 500 | 5,34022 Kč | 2 670,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,97905 Kč | 4 979,05 Kč |
| 2 000 | 4,68172 Kč | 9 363,44 Kč |
| 3 000 | 4,53277 Kč | 13 598,31 Kč |
| 5 000 | 4,36775 Kč | 21 838,75 Kč |
| 7 000 | 4,27132 Kč | 29 899,24 Kč |
| 10 000 | 4,17852 Kč | 41 785,20 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |

