
CL32B226KOJVPNE | |
|---|---|
DigiKey Part Number | 1276-6817-2-ND - Tape & Reel (TR) 1276-6817-1-ND - Cut Tape (CT) 1276-6817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32B226KOJVPNE |
Description | CAP CER 22UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32B226KOJVPNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 12,55700 Kč | 125,57 Kč |
| 50 | 9,71360 Kč | 485,68 Kč |
| 100 | 8,83390 Kč | 883,39 Kč |
| 500 | 7,35350 Kč | 3 676,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,89532 Kč | 6 895,32 Kč |
| 2 000 | 6,51852 Kč | 13 037,04 Kč |
| 3 000 | 6,32978 Kč | 18 989,34 Kč |
| 5 000 | 6,12058 Kč | 30 602,90 Kč |
| 7 000 | 5,99826 Kč | 41 987,82 Kč |
| 10 000 | 5,88060 Kč | 58 806,00 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |

