
CL32B226KOJVPJE | |
|---|---|
DigiKey Part Number | 1276-6801-2-ND - Tape & Reel (TR) 1276-6801-1-ND - Cut Tape (CT) 1276-6801-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32B226KOJVPJE |
Description | CAP CER 22UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32B226KOJVPJE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 14,51000 Kč | 145,10 Kč |
| 50 | 11,30120 Kč | 565,06 Kč |
| 100 | 10,31210 Kč | 1 031,21 Kč |
| 500 | 8,64530 Kč | 4 322,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,12959 Kč | 8 129,59 Kč |
| 2 000 | 7,70511 Kč | 15 410,22 Kč |
| 3 000 | 7,49251 Kč | 22 477,53 Kč |
| 5 000 | 7,25682 Kč | 36 284,10 Kč |
| 7 000 | 7,11907 Kč | 49 833,49 Kč |
| 10 000 | 6,98656 Kč | 69 865,60 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |

