
CL32B225KCJZW6E | |
|---|---|
DigiKey Part Number | 1276-7047-2-ND - Tape & Reel (TR) 1276-7047-1-ND - Cut Tape (CT) 1276-7047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32B225KCJZW6E |
Description | CAP CER 2.2UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32B225KCJZW6E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 8,02100 Kč | 80,21 Kč |
| 50 | 6,06000 Kč | 303,00 Kč |
| 100 | 5,45530 Kč | 545,53 Kč |
| 500 | 4,43646 Kč | 2 218,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,12170 Kč | 4 121,70 Kč |
| 2 000 | 3,86290 Kč | 7 725,80 Kč |
| 3 000 | 3,73330 Kč | 11 199,90 Kč |
| 5 000 | 3,58973 Kč | 17 948,65 Kč |
| 7 000 | 3,50580 Kč | 24 540,60 Kč |
| 10 000 | 3,42507 Kč | 34 250,70 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |

