
CL32B225KCJSNNE | |
|---|---|
DigiKey Part Number | 1276-3362-2-ND - Tape & Reel (TR) 1276-3362-1-ND - Cut Tape (CT) 1276-3362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32B225KCJSNNE |
Description | CAP CER 2.2UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32B225KCJSNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 Kč | 9,68 Kč |
| 10 | 5,93600 Kč | 59,36 Kč |
| 50 | 4,43320 Kč | 221,66 Kč |
| 100 | 3,96790 Kč | 396,79 Kč |
| 500 | 3,18740 Kč | 1 593,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,89480 Kč | 2 894,80 Kč |
| 2 000 | 2,53484 Kč | 5 069,68 Kč |
| 3 000 | 2,44447 Kč | 7 333,41 Kč |
| 5 000 | 2,35297 Kč | 11 764,85 Kč |
| 7 000 | 2,33339 Kč | 16 333,73 Kč |
| 10 000 | 2,32497 Kč | 23 249,70 Kč |
| 12 000 | 2,32090 Kč | 27 850,80 Kč |
| 24 000 | 2,28393 Kč | 54 814,32 Kč |
| 25 000 | 2,27869 Kč | 56 967,25 Kč |
| Unit Price without VAT: | 9,68000 Kč |
|---|---|
| Unit Price with VAT: | 11,71280 Kč |

