
CL32B106KLJNNNE | |
|---|---|
DigiKey Part Number | 1276-3389-2-ND - Tape & Reel (TR) 1276-3389-1-ND - Cut Tape (CT) 1276-3389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32B106KLJNNNE |
Description | CAP CER 10UF 35V X7R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32B106KLJNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,53000 Kč | 8,53 Kč |
| 10 | 5,11800 Kč | 51,18 Kč |
| 50 | 3,78660 Kč | 189,33 Kč |
| 100 | 3,38100 Kč | 338,10 Kč |
| 500 | 2,69520 Kč | 1 347,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,42036 Kč | 2 420,36 Kč |
| 2 000 | 2,13335 Kč | 4 266,70 Kč |
| 3 000 | 2,04544 Kč | 6 136,32 Kč |
| 5 000 | 1,95664 Kč | 9 783,20 Kč |
| 7 000 | 1,93838 Kč | 13 568,66 Kč |
| 10 000 | 1,92029 Kč | 19 202,90 Kč |
| 12 000 | 1,91681 Kč | 23 001,72 Kč |
| 24 000 | 1,88485 Kč | 45 236,40 Kč |
| 25 000 | 1,88030 Kč | 47 007,50 Kč |
| Unit Price without VAT: | 8,53000 Kč |
|---|---|
| Unit Price with VAT: | 10,32130 Kč |

