
CL32A226MAJNNNE | |
|---|---|
DigiKey Part Number | 1276-3373-2-ND - Tape & Reel (TR) 1276-3373-1-ND - Cut Tape (CT) 1276-3373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32A226MAJNNNE |
Description | CAP CER 22UF 25V X5R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32A226MAJNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,01300 Kč | 70,13 Kč |
| 50 | 5,26620 Kč | 263,31 Kč |
| 100 | 4,72660 Kč | 472,66 Kč |
| 500 | 3,81660 Kč | 1 908,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,53564 Kč | 3 535,64 Kč |
| 2 000 | 3,30456 Kč | 6 609,12 Kč |
| 3 000 | 3,18890 Kč | 9 566,70 Kč |
| 5 000 | 3,06075 Kč | 15 303,75 Kč |
| 7 000 | 2,98583 Kč | 20 900,81 Kč |
| 10 000 | 2,91375 Kč | 29 137,50 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

