
CL32A226KOJNNNE | |
|---|---|
DigiKey Part Number | 1276-1058-2-ND - Tape & Reel (TR) 1276-1058-1-ND - Cut Tape (CT) 1276-1058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32A226KOJNNNE |
Description | CAP CER 22UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32A226KOJNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 Kč | 8,63 Kč |
| 10 | 5,13600 Kč | 51,36 Kč |
| 50 | 3,79740 Kč | 189,87 Kč |
| 100 | 3,38690 Kč | 338,69 Kč |
| 500 | 2,69946 Kč | 1 349,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,20309 Kč | 2 203,09 Kč |
| 2 000 | 2,15836 Kč | 4 316,72 Kč |
| 3 000 | 2,06943 Kč | 6 208,29 Kč |
| 5 000 | 1,97958 Kč | 9 897,90 Kč |
| 7 000 | 1,95013 Kč | 13 650,91 Kč |
| 10 000 | 1,92096 Kč | 19 209,60 Kč |
| 12 000 | 1,91746 Kč | 23 009,52 Kč |
| 24 000 | 1,90343 Kč | 45 682,32 Kč |
| 25 000 | 1,89881 Kč | 47 470,25 Kč |
| Unit Price without VAT: | 8,63000 Kč |
|---|---|
| Unit Price with VAT: | 10,44230 Kč |

