


CL31Z476MRKVPNE | |
|---|---|
DigiKey Part Number | 1276-CL31Z476MRKVPNETR-ND - Tape & Reel (TR) 1276-CL31Z476MRKVPNECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CL31Z476MRKVPNE |
Description | CAP CER 47UF 4V X7T 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 4V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 11,90600 Kč | 119,06 Kč |
| 50 | 9,18880 Kč | 459,44 Kč |
| 100 | 8,34880 Kč | 834,88 Kč |
| 500 | 6,93060 Kč | 3 465,30 Kč |
| 1 000 | 6,49216 Kč | 6 492,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,13142 Kč | 12 262,84 Kč |
| 4 000 | 5,83440 Kč | 23 337,60 Kč |
| 6 000 | 5,68563 Kč | 34 113,78 Kč |
| 10 000 | 5,52077 Kč | 55 207,70 Kč |
| 14 000 | 5,42438 Kč | 75 941,32 Kč |
| 20 000 | 5,33162 Kč | 106 632,40 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |

